ECS VC-TXO-35SM-130-B-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 13MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.00025% |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | VC-TXO-35SM |
| RoHS | Compliant |
Download the complete datasheet for ECS VC-TXO-35SM-130-B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.