ECS VC-TXO-39SM-100 technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.15V |
| Package Quantity | 100 |
| Series | VCTXO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for ECS VC-TXO-39SM-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.