ECS ZTA-16.00MX technical specifications.
| Package/Case | Radial |
| Frequency | 16MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ZTA |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTA-16.00MX to view detailed technical specifications.
No datasheet is available for this part.