ECS ZTA-5.00MT technical specifications.
| Package/Case | SIP |
| Frequency | 5MHz |
| Package Quantity | 500 |
| Series | ZTA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ZTA-5.00MT to view detailed technical specifications.
No datasheet is available for this part.