ECS ZTA-6.00MG technical specifications.
| Package/Case | Radial |
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ZTA |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTA-6.00MG to view detailed technical specifications.
No datasheet is available for this part.