The ZTA-6.51MT resonator from ECS features a radial package with through hole mounting. It operates within a temperature range of -20°C to 80°C and has a frequency of 6.51MHz with a stability of 0.3% and tolerance of 0.5%. This lead-free component is available in bulk packaging.
ECS ZTA-6.51MT technical specifications.
| Package/Case | Radial |
| Frequency | 6.51MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ZTA |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTA-6.51MT to view detailed technical specifications.
No datasheet is available for this part.