ECS ZTA7.3728MT technical specifications.
| Frequency | 7.3728MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | ZTA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTA7.3728MT to view detailed technical specifications.
No datasheet is available for this part.