ECS ZTB1000MJ technical specifications.
| Frequency | 1MHz |
| Load Capacitance | 100pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | ZTB |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for ECS ZTB1000MJ to view detailed technical specifications.
No datasheet is available for this part.