ECS ZTB249D technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 13.5 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 14.7 |
| Pin Pitch (mm) | 10 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | Ceramic Resonator |
| Resonance Frequency | 0.249MHz |
| Frequency Tolerance | ±1kHz |
| Frequency Stability | ±0.3% |
| Load Capacitance | 330/470pF |
| Resonance Resistance | 20Ohm |
| Cage Code | 1G8B7 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ECS ZTB249D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.