ECS ZTT-9.8304MT technical specifications.
| Package/Case | SIP |
| Frequency | 9.8304MHz |
| Operating Supply Voltage | 100V |
| Package Quantity | 500 |
| Series | ZTT |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ZTT-9.8304MT to view detailed technical specifications.
No datasheet is available for this part.