Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ECS

ZTT3.00MG

Datasheet
ECS

ZTT3.00MG

Resonators SIP-3 CER RES 3M

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing

Frequency3MHz
PackageSIP
Quick Jump:

Technical Specifications

ECS ZTT3.00MG technical specifications.

General

Package/Case
SIP
Frequency
3MHz
Operating Supply Voltage
100V
Package Quantity
500
Series
ZTT
Termination
Through Hole
Tolerance
0.5%

Compliance

RoHS
Not Compliant

Datasheet

ECS ZTT3.00MG Datasheet

Download the complete datasheet for ECS ZTT3.00MG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com