The 396-022-522-212 card edge connector from Edac features 22 SKT contacts with a terminal pitch of 3.18mm, arranged in two rows. It is designed for solder termination and is suitable for through-hole mounting. The connector operates reliably within a temperature range of -65°C to 105°C. With a maximum current rating of 3A, it is suitable for a variety of applications.
Edac 396-022-522-212 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 396-022-522-212 to view detailed technical specifications.
No datasheet is available for this part.