This 3-pin through hole wire to board header features a 2.5mm terminal pitch and a maximum operating temperature range of -40 to 105 degrees Celsius. It has a maximum voltage rating of 250V and a maximum current rating of 3A. The header is designed for solder termination and has a straight body orientation. It is suitable for use in applications where a reliable and secure connection is required.
Edac 560-003-420-301 technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250V |
| Height | 15.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 560-003-420-301 to view detailed technical specifications.
No datasheet is available for this part.