Conn Wire to Board M 3 POS 5.8mm Solder ST Thru-Hole
Edac 572-003-420-301 technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Height | 19.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 572-003-420-301 to view detailed technical specifications.
No datasheet is available for this part.