Edac EA1050D technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 18 to 24V |
| Maximum Output Current | 2.8A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Efficiency | 82(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1.2%(Max) |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac EA1050D to view detailed technical specifications.
No datasheet is available for this part.