Edding 8400-002 technical specifications.
| Marker Type | CD Marker, Permanent Marker |
| Tip Size | Extra Fine |
| Ink Colour | Red |
| Tip Shape | Bullet |
| RoHS | Not Compliant |
Download the complete datasheet for Edding 8400-002 to view detailed technical specifications.
No datasheet is available for this part.