EDI Diodes (Electronic Devices Inc) PY40 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EDI Diodes (Electronic Devices Inc) PY40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.