
Edwards Signaling 340-4N5 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 102mm |
| Input Current | 62mA |
| Length | 61.1mm |
| Series | 340 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 340-4N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
