
Edwards Signaling 874-G5 technical specifications.
| Package/Case | SMD/SMT |
| Height | 127mm |
| Input Current | 630mA |
| Length | 54mm |
| Reach SVHC Compliant | Unknown |
| Series | 870 |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 874-G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
