Edwards Signaling 876-N5 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Current Rating | 130mA |
| Height | 124mm |
| Input Current | 130mA |
| Mount | Surface Mount |
| Width | 84.1mm |
| RoHS | Compliant |
Download the complete datasheet for Edwards Signaling 876-N5 to view detailed technical specifications.
No datasheet is available for this part.
