
Eeco 1R2280G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Board |
| Number of Positions | 16 |
| Weight | 22.68g |
| RoHS | Not Compliant |
Download the complete datasheet for Eeco 1R2280G to view detailed technical specifications.
No datasheet is available for this part.
