Eeco 350002GS technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Height | 9.4mm |
| Lead Free | Contains Lead |
| Length | 9.65mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T, SP |
| Weight | 0.86g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Eeco 350002GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
