Eeco 460002G technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Eeco 460002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.