
SP16T Rotary DIP Switch with N.O./N.C. configuration and 16 positions. Features a flush shaft actuator, gull wing termination, and surface mount capability. Rated for 0.04A at 20VDC with a mechanical life of 20,000 cycles. Operates within a temperature range of -30°C to 85°C. Terminal pitch is 2.54mm.
Eeco 480035G technical specifications.
| Actuator Style | Flush Shaft |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 7.85 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 3.1 |
| Package Type | DIP |
| Number of Terminals | 6 |
| Body Length (mm) | 7 |
| Body Depth (mm) | 7 |
| Body Height (mm) | 3 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.04@20VDCA |
| Max DC Voltage Rating | 20V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eeco 480035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.