Eeco 81SJ-8 technical specifications.
| Type | Hardware Kit |
| Switch Type | Thumbwheel Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eeco 81SJ-8 to view detailed technical specifications.
No datasheet is available for this part.