3V Lithium Manganese Dioxide primary battery, offering 0.21Ah capacity. Designed for operation across a wide temperature range, from -20°C to 60°C. Features a compact 3.2mm height, making it suitable for various electronic devices.
Eemb CR2032 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Height | 3.2 |
| RoHS | Yes |
| Eccn Code | 3A991.J.1 |
| HTS Code | 8506.80.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eemb CR2032 to view detailed technical specifications.
No datasheet is available for this part.