Eemb LP383450-PCM-LD-A07439 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.72Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 1.44A |
| Charge Current | 720(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 14.4g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eemb LP383450-PCM-LD-A07439 to view detailed technical specifications.
No datasheet is available for this part.