This rechargeable lithium polymer battery features a 3.7V voltage rating and 2Ah capacity. It has a rectangular shape and a maximum discharge current of 4A. The battery operates within a temperature range of -20°C to 60°C and has a minimum average service life of 800 cycles. It is designed for use in secondary applications and has a maximum charge current of 2000mA.
Eemb LP754261-PCM-LD-A09252 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 2Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 800Cycles(Min) |
| Maximum Discharge Current | 4A |
| Charge Current | 2000(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 40g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eemb LP754261-PCM-LD-A09252 to view detailed technical specifications.
No datasheet is available for this part.