Egston E2CFSW3-12/15S-/+ technical specifications.
| Current - Output 1 | 800mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Egston E2CFSW3-12/15S-/+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.