Egston E2CFSW3-12/9S-/+ technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.33A |
| Max Output Power | 12W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1.33A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Egston E2CFSW3-12/9S-/+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.