The E2CFSW3-30/12S-/+ DC-DC converter from Egston is a 30W power supply with a single 12V output capable of delivering 2.5A. It operates over a wide input voltage range of 90-264V AC and 90-264V. The output connector is various, allowing for flexibility in system design. This product is not Reach SVHC compliant.
Egston E2CFSW3-30/12S-/+ technical specifications.
| Current - Output 1 | 2.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Egston E2CFSW3-30/12S-/+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.