
Egston P2CFSW3-6/9S-/+ technical specifications.
| Current - Output 1 | 670mA |
| Lead Length | 1.5m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 670mA |
| Max Output Power | 6W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug 2.1mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Egston P2CFSW3-6/9S-/+ to view detailed technical specifications.
No datasheet is available for this part.
