Egston P2EFSW3-24/15S-/+ technical specifications.
| Lead Length | 1.5m |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.6A |
| Max Output Power | 24W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1.6A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Egston P2EFSW3-24/15S-/+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.