EHC 052P11S-252010 technical specifications.
| Length | 27.9mm |
| Material | Thermoplastic |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 052P11S-252010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.