
EHC 3440-1-B technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Finish | Matte |
| Height | 0.625inch |
| Material | ABS |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 3440-1-B to view detailed technical specifications.
No datasheet is available for this part.
