
EHC 3489-1-B technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 3489-1-B to view detailed technical specifications.
No datasheet is available for this part.
