EHC 409P2B technical specifications.
| Color | Black |
| Diameter | 0.875inch |
| Finish | Matte |
| Height | 0.813inch |
| Material | ABS |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC 409P2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.