EHC EH71-0E1S technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Diameter | 0.5inch |
| Finish | GLOSS |
| Material | ABS |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC EH71-0E1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
