EHC EH71-1DSB2S technical specifications.
| Color | Black |
| Diameter | 0.7inch |
| Finish | GLOSS |
| Material | ABS |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC EH71-1DSB2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.