EHC ES20-252010 technical specifications.
| Height | 20.3mm |
| Length | 34.9mm |
| Material | Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for EHC ES20-252010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
