EHC MS91528-0C1B technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 12.7mm |
| Finish | Matte |
| Material | Polycarbonate |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-0C1B to view detailed technical specifications.
No datasheet is available for this part.