
EHC MS91528-1D2S technical specifications.
| Color | Black |
| Finish | GLOSS |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-1D2S to view detailed technical specifications.
No datasheet is available for this part.
