EHC MS91528-1N2S technical specifications.
| Body Material | Plastic |
| Color | Black |
| Finish | GLOSS |
| Material | Polycarbonate |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-1N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
