EHC MS91528-2F2B technical specifications.
| Color | Black |
| Finish | Matte |
| Material | Polycarbonate |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC MS91528-2F2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
