EHC PKP-19B-1 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Mount | Hardware |
| RoHS | Compliant |
Download the complete datasheet for EHC PKP-19B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.