EHC SL110B technical specifications.
| Flange Diameter | 27mm |
| Mount | Standard |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EHC SL110B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
