The 15KP15CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum breakdown voltage of 18.5V. It features a power dissipation of up to 7W and operates within a temperature range of -55°C to 175°C. The diode is packaged in an AXIAL configuration with 2 terminals and is constructed from silicon. It is suitable for use in applications requiring transient voltage suppression.
EIC Semiconductor 15KP15CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 15KP15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.