This silicon rectifier diode features a maximum operating temperature of 175 degrees Celsius and a maximum reverse voltage of 75V. It has a power dissipation of 0.5W and is packaged in a 2-pin axial configuration with a JEDEC package code of DO-204AH. The diode is made of silicon and is a single-element device.
EIC Semiconductor 1N4153 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.