EIC Semiconductor 1N4465 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.