The 1N4763AG is a unidirectional zener diode with a maximum power dissipation of 1W. It features a silicon diode element and a DO-204AL axial package with 2 terminals. The device is suitable for use in a variety of applications, including those requiring a unidirectional current flow. The 1N4763AG is manufactured by EIC Semiconductor and is available in an O-LALF-W2 package type.
EIC Semiconductor 1N4763AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor 1N4763AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.